• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox FCE 40 Cable grommet Cover (black) (RAL 9005), thermally resistive, with flange Polycarbonate (PC) Jet black (RAL

1/2
Product type
Cable grommet
Features
Cover (black) (RAL 9005)
thermally resistive
with flange
Material
Polycarbonate (PC)
Factory colour
Jet black (RAL 9005)
Length
138 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flange size 138 x 48
Product type

Cable grommet

Features

Cover (black) (RAL 9005)

thermally resistive

with flange

Factory colour

Jet black (RAL 9005)

Material

Polycarbonate (PC)

Length

138 mm

Width

48 mm

Dim

(L x W) 138 mm x 48 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP65

Content

1 pc(s)

Manufacturer part #

3576156

Type

FCE 40

Material properties

Polycarbonate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062676 Fibox FCE 40 Cable grommet Cover (black) (RAL 9005), thermally resistive, with flange Polycarbonate (PC) Jet black (RAL

Description

With the new improved flange plates, you have more entry options, and all are made of black (RAL 9005) UL-94 V0 material. All flanges are suitable for temperatures between -40° and +100°C.

This text is machine translated.

Features

  • Suitable for flange size 1