
Number
Total (€ 5.49 / piece)
€ 6.99
-21 %
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Car relays
Our service for you
Technical specifications
- Product type
Automotive relay
- Type
FRC5BA-DC12V
- Features
+ L-mount
- Coil nominal voltage
12 V DC
- Contact type
1 maker
- Contact material
AgSnO2
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
14 V DC
- Switching current (max.)
30 A
- Resistance (coil)
80 Ω
- Durability
107
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
32.6 mm
- Height
46.5 mm
- Length
25.5 mm
- Dim
(L x W x H) 25.5 x 32.6 x 46.5 mm
- RoHS-compliant
Yes
- Type
4 connectors 6.3 x 0.8 mm, integrated fuse holder
- Nominal voltage (details)
12 V DC
- Switching current
30 A
- Type
FRC5BA-DC12V
- Ambient temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 504357 FiC FRC5BA-DC12V Automotive relay 12 V DC 30 A 1 maker
User & Safety Instructions
User & Safety Instructions 504357 FiC FRC5BA-DC12V Automotive relay 12 V DC 30 A 1 maker
Description
30 A Car relay with mounting strap and integrated fuse holder.
Hints
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.






































