
Number
Total (€ 2.99 / piece)
€ 3.69
-19 %
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
Automotive relay, series SHR-4141
Our service for you
Technical specifications
- Product type
Automotive relay
- Type
SHR-4141 SHR-12VDC-F-C 5pin
- Features
w/o protection diode
- Coil nominal voltage
12 V DC
- Contact type
1 change-over
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
14 V DC
- Switching current (max.)
40 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Width
29 mm
- Height
26 mm
- Length
29 mm
- Dim
(L x W x H) 29 x 29 x 26 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1571773 TRU COMPONENTS SHR-4141 SHR-12VDC-F-C 5pin Automotive relay 12 V DC 40 A 1 change-over
User & Safety Instructions
User & Safety Instructions 1571773 TRU COMPONENTS SHR-4141 SHR-12VDC-F-C 5pin Automotive relay 12 V DC 40 A 1 change-over
Description
Hints
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

































