
Highlights & Details
Car relays
Our service for you
Technical specifications
- Product type
Automotive relay
- Type
FRC7C-S-DC12V
- Features
w/o elbow mount
- Coil nominal voltage
12 V DC
- Contact type
1 change-over
- Contact material
AgSnO2
- Connection
Type C CEE 7/16 plug 4.8 mm
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
14 V DC
- Switching current (max.)
25 A
- Resistance (coil)
96 Ω
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
15 mm
- Height
37.5 mm
- Length
23 mm
- Dim
(L x W x H) 23 x 15 x 37.5 mm
- RoHS-compliant
Yes
- Type
2 Spulenanschlüsse 4.8 mm x 0.8 mm; 3 Kontaktanschlüsse 6.3 mm x 0.8 mm
- Nominal voltage (details)
12 V DC
- Switching current
(NO) 25 A/(NC) 20 A
- Type
FRC7C-S-DC12V
- Ambient temperature
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 504364 FiC FRC7C-S-DC12V Automotive relay 12 V DC 25 A 1 change-over
User & Safety Instructions
User & Safety Instructions 504364 FiC FRC7C-S-DC12V Automotive relay 12 V DC 25 A 1 change-over
Description
Applications.







































