
Highlights & Details
Car relay 12/24 V
Our service for you
Technical specifications
- Control current 75 mA
- Product type
Automotive relay
- Type
GRL-S-124DF
- Features
+ L-mount
- Coil nominal voltage
24 V DC
- Contact type
1 change-over
- Contact material
AgSnO
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
12 V DC
- Switching current (max.)
40 A
- Min. temperature
-30 °C
- Max. temperature
+85 °C
- Width
28 mm
- Height
25 mm
- Length
28 mm
- Dim
(L x W x H) 28 x 28 x 25 mm
- RoHS-compliant
Yes
- Nominal voltage (details)
24 V DC
- Switching capacity
12 V/DC/(NO) 40 A/(NC) 30 A
- Type
GRL-S-124DF
Documents & Downloads
Datasheet
Datasheet 504235 GoodSky GRL-S-124DF Automotive relay 24 V DC 40 A 1 change-over
User & Safety Instructions
User & Safety Instructions 504235 GoodSky GRL-S-124DF Automotive relay 24 V DC 40 A 1 change-over
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 8.98*
What kind of Automotive Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















