
Highlights & Details
Car relays
Our service for you
Technical specifications
- Product type
Automotive relay
- Type
FRC6BA-1-DC12V
- Features
w/o elbow mount
- Coil nominal voltage
12 V DC
- Contact type
1 maker
- Contact material
AgSnO2
- Connection
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
14 V DC
- Switching current (max.)
150 A
- NO switching current (max.)
150 A
- Resistance (coil)
50 Ω
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
32.5 mm
- Height
51 mm
- Length
34.5 mm
- Dim
(L x W x H) 34.5 x 32.5 x 51 mm
- RoHS-compliant
Yes
- Type
2 coil connections 6.3 x 0.8 mm; 2 contact connections 9.5 x 1.2 mm
- Nominal voltage (details)
12 V DC
- Switching current
150 A
- Type
FRC6BA-1-DC12V
- Temperature range
–40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 504358 FiC FRC6BA-1-DC12V Automotive relay 12 V DC 150 A 1 maker
User & Safety Instructions
User & Safety Instructions 504358 FiC FRC6BA-1-DC12V Automotive relay 12 V DC 150 A 1 maker
































