
Highlights & Details
High-current relay series HFKW
Our service for you
Technical specifications
- Product type
Automotive relay
- Type
HFKW/012-1Z W
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
7.3 V DC
- Max. pick-up voltage
18 V DC
- Contact type
1 change-over
- Contact material
AgSnO2
- Connection
Solder pins
- Switching voltage (max.)
16 V DC
- Switching current (max.)
10 A
- Resistance (coil)
240 Ω
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
12.5 mm
- Height
14 mm
- Length
15.7 mm
- Dim
(L x W x H) 15.7 x 12.5 x 14 mm
- RoHS-compliant
Yes
- Type
High current relay
- Power consumption
600 mW
- Insulation resistance
(500 V/DC) ≥ 100 MΩ
- Nominal voltage (details)
12 V DC
- Switching capacity
10 A/14 V DC
- Switching voltage
32 V DC
- Type
HFKW/012-1Z W
- Ambient temperature
-40 - +85 °C
- Nominal voltage range
7.2 - 14.4 V DC
Documents & Downloads
Datasheet
Datasheet 503051 Hongfa HFKW/012-1Z W Automotive relay 12 V DC 10 A 1 change-over
User & Safety Instructions
User & Safety Instructions 503051 Hongfa HFKW/012-1Z W Automotive relay 12 V DC 10 A 1 change-over






















