• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 07F.35 Replacement filter Compatible with: Finder size 3 Tray 10 pc(s)

Image similar
Packaging type
Tray
Product type
Replacement filter
Type
07F.35
Type
3
Compatible with
Finder
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for 7F series: Replacement filter mat

Our service for you

Technical specifications

  • Filter mat: EU3 as per DIN 24185
  • Filter material: plastic fibres, progressive construction, temperature-resistant up to
  • 100°C, self-extinguishing, class F1 (DIN 53438)
Packaging type

Tray

Product type

Replacement filter

Type

07F.35

Type

3

Compatible with

Finder

Compatible with

Finder size 3

IP50

Content

10 pc(s)

Output (max.) (details)

-

Max. noise generation

-

Operating voltage

-

Description

For filter fans and outlet filters.

What kind of Electrical Enclosure Ventilation are you looking for?