• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 12.01.8.230.0000-5 DIN rail mount timer 12.01.8.230.0000 230 V AC Weekday settings, Motor

1/4
Packaging type
Tray
Product type
DIN rail mount timer
Type
Weekday settings
Motor
Contact type
1 change-over
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switch-on current 30 A.
  • Connection voltage: 0.85 to 1.1 x UN (at 20 ºC ambient temperature)
  • Incandescent lamps (230 V) 2000 W (normally open contact)/compensated fluorescent lamps (230 V) 750 W (normally open contact)/uncompensated fluorescent lamps (230 V) 1000 W (normally open contact)/ Halogen lamps (230 V) 2000 W (normally open contact)
Packaging type

Tray

Product type

DIN rail mount timer

Type

12.01.8.230.0000

Type

Weekday settings

Motor

Switching distance (min)

30 min

No. of switching intervals

48

Power reserve

100 h

Operating voltage

230 V AC

Contact type

1 change-over

Contact material

AgCdO

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Min. temperature

-5 °C

Max. temperature

+55 °C

IP20

Width

35.8 mm

Height

105 mm

Depth

60 mm

Dim

(W x H x D) 35.8 x 105 x 60 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209557 Finder 12.01.8.230.0000-5 DIN rail mount timer 12.01.8.230.0000 230 V AC Weekday settings, Motor

Description

Timer switch for installation in the distribution cabinet, power back-up in case of mains failure, manual switch, insulation to VDE 0730, electronic Motor drive with quartz control, daily program, 48 positions.

This text is machine translated.

What kind of DIN Rail Mount Timers are you looking for?