• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder DIN rail mount timer 12.11.8.230.0000 230 V AC Motor, Weekday settings

1/3
Packaging type
Tray
Product type
DIN rail mount timer
Type
Motor
Weekday settings
Contact type
1 maker
Switching voltage (max.)
250 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Timer switch, day program, series 12.11.8.230

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Contact rating: (At 230 V) incandescent bulbs 2000 W, compensated luminescent bulbs 750 W, uncompensated fluorescent bulbs 1000 W, halogen lamps 2000 W.
Packaging type

Tray

Product type

DIN rail mount timer

Type

12.11.8.230.0000

Type

Motor

Weekday settings

Switching distance (min)

15 min

No. of switching intervals

96

Power reserve

100 h

Operating voltage

230 V AC

Contact type

1 maker

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

IP20

Width

17.6 mm

Height

90 mm

Depth

64.6 mm

Dim

(W x H x D) 17.6 x 90 x 64.6 mm

Content

5 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177109 Finder DIN rail mount timer 12.11.8.230.0000 230 V AC Motor, Weekday settings

Description

Timer switch, day program, motor drive (quartz-controlled), for installation in in-house distribution cabinets. Approvals: GOST.

This text is machine translated.

Hints

Approvals: EAC.

What kind of DIN Rail Mount Timers are you looking for?