• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 12.31.8.230.0000-5 Timer (front-mount) 12.31.8.230.0000 230 V AC Weekday settings

1/3
Packaging type
Tray
Product type
Timer (front-mount)
Type
Weekday settings
Contact type
1 change-over
Switching current (max.)
16 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mechanical timer clock for front installation, series 12.31

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Min. power reserve: 70 h
Packaging type

Tray

Product type

Timer (front-mount)

Type

12.31.8.230.0000

Type

Weekday settings

Switching distance (min)

15 min

No. of switching intervals

96

Power reserve

100 h

Operating voltage

230 V AC

Contact type

1 change-over

Contact material

AgCdO

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Min. temperature

-10 °C

Max. temperature

+50 °C

IP20

Width

72 mm

Height

91.5 mm

Depth

51.4 mm

Dim

(W x H x D) 72 x 91.5 x 51.4 mm

Content

5 pc(s)

RoHS-compliant

Yes

Contact load capacity

(at 230 V): Incandescent bulbs 2000 W, compensated luminescent bulbs 750 W, uncompensated luminescent bulbs 1000 W, halogen lamps 2000 W

Switching capacity

(AC1) 4000 VA

Switching voltage

250 V AC

Switching current

16 A

Ambient temperature

-10 - +50 °C

Operating voltage

230 V/50 - 60 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177225 Finder 12.31.8.230.0000-5 Timer (front-mount) 12.31.8.230.0000 230 V AC Weekday settings

Description

Mechanical timer, easily adjustable control panel installation and surface mounting (front frame 72 x 72 mm).

Hints

Approvals: CE.

What kind of DIN Rail Mount Timers are you looking for?