• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder

1/3
Packaging type
Tray
Product type
Pump changeover
Max. operating voltage
240 V AC
240 V DC
Contact type
1 maker
1 maker
Switching voltage (max.)
400 V AC
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pumps switch relay type 72.42

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

Pump changeover

Type

72.42.0.230.0000

Operating voltage

240 V AC

240 V DC

Min. operating voltage

110 V DC

110 V AC

Max. operating voltage

240 V AC

240 V DC

Operating voltage

110, 110 - 240, 240 V AC, V DC

Contact type

1 maker

1 maker

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

20 A

Max. switching capacity

3000 VA

550 W

Electrical lifespan

(AC1) 100 x 10 3 cycles

Min. temperature

-20 °C

Max. temperature

+50 °C

IP20

Width

35 mm

Height

84 mm

Depth

60.8 mm

Dim

(W x H x D) 35 x 84 x 60.8 mm

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177286 Finder

Description

Special relays for varying load. For applications with pumps, compressors, air-conditioning and refrigeration units. 2-stage-switching.
Functions:
MI control by means of the operating voltage is applied.
ME control by means of the control contacts S1, S2.
M2 control only of the output 21 - 24.
M1 control only of the output 11 - 14. For mounting rail DIN EN 60715 TH35.

This text is machine translated.