
Number
Highlights & Details
Pumps switch relay type 72.42
Technical specifications
- Product type
Pump changeover
- Type
72.42.0.230.0000
- Operating voltage
240 V AC
240 V DC
- Min. operating voltage
110 V DC
110 V AC
- Max. operating voltage
240 V AC
240 V DC
- Operating voltage
110, 110 - 240, 240 V AC, V DC
- Contact type
1 maker
1 maker
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
20 A
- Max. switching capacity
3000 VA
550 W
- Electrical lifespan
(AC1) 100 x 10 3 cycles
- Min. temperature
-20 °C
- Max. temperature
+50 °C
IP20
- Width
35 mm
- Height
84 mm
- Depth
60.8 mm
- Dim
(W x H x D) 35 x 84 x 60.8 mm
- Content
1 pc(s)
12 A
35
60.8 mm
84 mm
20 A
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Screw connection
230-230 V
230-230 V
230-230 V
AC/DC
IP20
TRUE
90-264 V
90-264 V
90-264 V
AC/DC
0
2
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507530 Finder 72.42.0.230.0000
User & Safety Instructions
User & Safety Instructions 507530 Finder 72.42.0.230.0000
Description
Functions:
MI control by means of the operating voltage is applied.
ME control by means of the control contacts S1, S2.
M2 control only of the output 21 - 24.
M1 control only of the output 11 - 14. For mounting rail DIN EN 60715 TH35.
This text is machine translated.




