• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Suspended Electrode, M

Image similar
Product type
Monitoring relay electrode
Functions
Fluid level monitoring (conductive fluids)
Type
072.500
(Ø)
4 mm
Dim
(Ø x L) 4 mm x 475 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Monitoring relay electrode

Type

072.500

Functions

Fluid level monitoring (conductive fluids)

(Ø)

4 mm

Dim

(Ø x L) 4 mm x 475 mm

Content

1 pc(s)

Length

475 mm

Type

Probe

Temperature range


+100 °C

Documents & Downloads

Datasheet

Datasheet 2196544 Finder Suspended Electrode, M

User & Safety Instructions

User & Safety Instructions 2196544 Finder Suspended Electrode, M

Description

Probe for conducting liquids with connected cable. The probe is made of food-compatible materials to EU Directive 2002/72 and code FDA title 21 part 177.

Hints

Suitable for level-monitoring relay series 72.01.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.98€ 66.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)