• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Suspended Electrode, M

1/2
Packaging type
Bulk
Product type
Monitoring relay probe
Type
072.01.06
Cable length
6.00 m
Max. temperature
+100 °C
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bulk

Product type

Monitoring relay probe

Type

072.01.06

Cable length

6.00 m

Max. temperature

+100 °C

(Ø)

23 mm

Dim

(Ø x L) 23 mm x 58 mm

Content

5 pc(s)

Length

58 mm

Type

Probe

Temperature range


+100 °C

Description

Probe for conducting liquids with connected cable. The probe is made of food-compatible materials to EU Directive 2002/72 and code FDA title 21 part 177.

Hints

Suitable for level-monitoring relay series 72.01.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.