• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Monitoring relay probe 1 pc(s) 072.01.06

1/2
Product type
Monitoring relay probe
Type
072.01.06
Cable length
6.00 m
Max. temperature
+100 °C
Width
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

135 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Monitoring relay probe

Type

072.01.06

Cable length

6.00 m

Max. temperature

+100 °C

Width

300 mm

Height

200 mm

(Ø)

23 mm

Dim

(Ø x H) 23 mm x 200 mm

Content

1 pc(s)

Length

58 mm

Factory colour

Multicolour

Type

6 m probes

Type

072.01.06

Temperature range


+100 °C

Weight

150 g

Other

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 503338 Finder Monitoring relay probe 1 pc(s) 072.01.06

User & Safety Instructions

User & Safety Instructions 503338 Finder Monitoring relay probe 1 pc(s) 072.01.06

Description

Probe for conducting liquids with connected cable. The probe is made of food-compatible materials to EU Directive 2002/72 and code FDA title 21 part 177.

Hints

Suitable for level-monitoring relay series 72.01.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.98€ 80.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)