• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus Monitoring relay 1 maker 1 pc(s) 201753 Temperature monitoring

Product type
Monitoring relay
Functions
Temperature monitoring
Contact type
1 maker
Type
201753
Features
+ resistor
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Exhaust gas temperature monitor 40°

  • With pre-assembled 10k resistor

Technical specifications

  • Switching point: 40 degrees
  • Switching accuracy +/-7 K.
  • Switching difference: Approx. 15 K.
  • Limit range: Limit value between 0 degrees and 400 degrees
  • Operating medium: Air or flue gas
  • Permissible ambient temperature: Max. 180 degrees on the switching housing and cable
  • Medium temperature: 0...500 degrees
  • Time constant: 45 seconds
  • Connection cable: 2 m silicone, 2-wire
  • Protection class according to DIN EN 60529: IP 40
  • Switching power: None, only for high-resistance control
Product type

Monitoring relay

Type

201753

Functions

Temperature monitoring

Features

+ resistor

Contact type

1 maker

Connection

Open cable ends

Cable length

2 m

Min. temperature

0 °C

Max. temperature

500 °C

IP40

Content

1 pc(s)

Hysteresis

15 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239470 Schabus Monitoring relay 1 maker 1 pc(s) 201753 Temperature monitoring

Description

The flue gas thermostat is used to monitor the exhaust gas temperature in the flue pipe of heat generating equipment. The sensor of the ATW consists of a metal tube and a metal rod arranged in it with different coefficients of expansion, which give a difference in length when the temperature changes. This acts on a precision microswitch, which closes the control circuit for the KDS above a fixed limit temperature (here 40 degrees). After lowering the temperature at the sensor by approx. 15 K, the microswitch switches back and the control circuit becomes high-resistance again.
Especially for the exhaust air control KDS 110 and KDS 116. Normally open contact bridged with 10k resistor at the factory.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)