Image similar




Tray
Contactor
22.34.0.024.4320
4 makers
AgSnO2
24 V DC
24 V AC
440 V AC
6250 VA
25 A
Screw terminal
2 x 106 switching operations
30 x 103 switching operations
18 ms
40 ms
IP20
-20 °C
+50 °C
35 mm
84 mm
60.8 mm
(W x H x D) 35 x 84 x 60.8 mm
5 pc(s)
(AC-7b, AC-7c) 10 A
(AC1/AC-7a) 6250 VA/(AC15, 230 V/AC) 1800 VA
250 V/AC/ 440 V AC
(30/110/220 V) 25/5/1 A
-20 - +50 °C
The necessary accessories are required to use the article as described.