1/4
Image similar



Tube
PCB relay
30.22.7.012.0000
12 V DC
8.4 V DC
18 V DC
monostable, 1 coil
720 Ω
2 change-overs
AgNi+Au
250 V AC
2 A
125 VA
Solder pins
-40 °C
+85 °C
20.3 mm
10.1 mm
11.1 mm
(L x W x H) 20.3 x 10.1 x 11.1 mm
25 pc(s)
Yes
125 VA (AC1)
30 V/DC/125 V AC
(30 V/DC) 2 A/(125 V/AC) 1.25 A
User & Safety Instructions 2176955 Finder 30.22.7.012.0000 PCB relay 12 V DC 2 A 2 change-overs 25 pc(s) Tube