• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 30.22.7.024.0000 PCB relay 24 V DC 2 A 2 change-overs 25 pc(s) Tube

1/4
Image similar
Packaging type
Tube
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dual-In-Line relays, series 30

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tube

Product type

PCB relay

Type

30.22.7.024.0000

Coil nominal voltage

24 V DC

Min. pick-up voltage

16.8 V DC

Max. pick-up voltage

36 V DC

Control mode

monostable, 1 coil

Resistance (coil)

2880 Ω

Contact type

2 change-overs

Contact material

AgNi+Au

Switching voltage (max.)

250 V AC

Switching current (max.)

2 A

Max. switching capacity

125 VA

Connection

Solder pins

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

20.3 mm

Width

10.1 mm

Height

11.1 mm

Dim

(L x W x H) 20.3 x 10.1 x 11.1 mm

Content

25 pc(s)

RoHS-compliant

Yes

Switching capacity

125 VA (AC1)

Switching voltage

30 V/DC/125 V AC

Switching current

(30 V/DC) 2 A/(125 V/AC) 1.25 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2176959 Finder 30.22.7.024.0000 PCB relay 24 V DC 2 A 2 change-overs 25 pc(s) Tube

Description

Miniature PCB relays.

Hints

Approvals: UL, CSA. Information on voltage range at 20 ° C.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?