• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 30.22.7.024.0020 PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
PCB relay
Coil nominal voltage
24 V DC
Contact type
2 change-overs
Switching voltage (max.)
125 V AC
Switching current (max.)
2 A
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1253 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

30.22.7.024.0020

Coil nominal voltage

24 V DC

Max. pick-up voltage

24 V DC

Resistance (coil)

2880 Ω

Coil voltage rating

200 mW

Contact type

2 change-overs

Contact material

AgNi + hard gold plating

Switching voltage (max.)

125 V AC

Switching current (max.)

2 A

Max. switching capacity

375 VA

Connection

Print

Features

Washable (RT III)

RT III

Min. temperature

-40 °C

Max. temperature

+85 °C

Factory colour

White

Width

20.2 mm

Height

10.9 mm

Depth

10 mm

Dim

(W x H x D) 20.2 x 10.9 x 10 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3123500 Finder 30.22.7.024.0020 PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3123500 Finder 30.22.7.024.0020 PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)

Description

High quality PCB relay with 2 changeover contacts for 3 A/125 V AC, contact material AgNi hard gold plated, coil data 24 V DC, 0.2 W, 2880 Ohm, relay protection type: RT III.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)