• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.61.9.024.1000 Relay 250 V AC, 400 V AC 1 change-over 1 pc(s)

EAN:
Part number:
Item no:
Product type
Relay
Coil nominal voltage
250 V AC
400 V AC
Contact type
1 change-over
Switching voltage (max.)
400 V AC
Connection
Jack connector
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

652 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SPDT-CO (16 A)
  • 5.0 mm spacing
  • For PCB or socket
  • Voltage resistance open contacts - 1000 V/AC
  • DC standard, 0.65 W
Product type

Relay

Type

40.61.9.024.1000

Coil nominal voltage

250 V AC

400 V AC

Max. pick-up voltage

24 V DC

Coil voltage rating

0.65 W

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

400 V AC

Connection

Jack connector

Insulation voltage

1000 V AC

Features

w/o protection diode

Factory colour

Blue

Width

12.4 mm

Height

25 mm

Depth

29 mm

Dim

(W x H x D) 12.4 x 25 x 29 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389765 Finder 40.61.9.024.1000 Relay 250 V AC, 400 V AC 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3389765 Finder 40.61.9.024.1000 Relay 250 V AC, 400 V AC 1 change-over 1 pc(s)

Description

Plug-in/PCB relay 1 CO contact (AgNi) for 16 A / 250 V AC, contact pin grid: 5.0 mm coil data 24 V DC, 0.65 W, 900 Ohm, relay protection type: RT II.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)