
Highlights & Details
Industry miniature relay, series 46
Technical specifications
- Packaging type
Tray
- Product type
Plug-in relay
- Type
46.52.9.012.0074
- Coil nominal voltage
12 V DC
- Control mode
monostable, 1 coil
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Connection
Type C CEE 7/16 plug 2.5 mm
- Features
+ test button (lockable)
+ mechanical display
+ LED
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
29 mm
- Width
12.4 mm
- Height
32.8 mm
- Dim
(L x W x H) 29 x 12.4 x 32.8 mm
- Content
1 pc(s)
8 A
12.4
32.8 mm
29 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
12-12 V
DC
FALSE
8.8-13.2 V
DC
0
0
2
Documents & Downloads
Datasheet
Datasheet 2196610 Finder 46.52.9.012.0074 Plug-in relay 12 V DC 8 A 2 change-overs 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2196610 Finder 46.52.9.012.0074 Plug-in relay 12 V DC 8 A 2 change-overs 1 pc(s) Tray
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 11.74*
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































