1/2





Relay component
58.54.9.024.0050
Pull spring
4 change-overs
AgNi
24 V DC
250 V AC
7 A
1750 VA
1 pc(s)
7 A
31
84.8 mm
95.4 mm
15 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
24-24 V
DC
IP20
TRUE
19.2-26.4 V
DC
0
0
4
yes
Datasheet 1217773 Finder 58.54.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
User & Safety Instructions 1217773 Finder 58.54.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)