• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 67.23.9.024.4500 PCB relay 24 V DC 50 A 3 makers 10 pc(s) Tray

Image similar
Packaging type
Tray
Product type
PCB relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
3 makers
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power relay for printed circuit board

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Logo with the letters 'ENEC' and the number '03' in black and white.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

PCB relay

Type

67.23.9.024.4500

Coil nominal voltage

24 V DC

Min. pick-up voltage

21.6 V DC

Max. pick-up voltage

26.4 V DC

Control mode

monostable, 1 coil

Resistance (coil)

213 Ω

Contact type

3 makers

Contact material

AgSnO2

Switching voltage (max.)

690 V AC

Switching current (max.)

50 A

Max. switching capacity

20000 VA

Connection

Solder pins

Length

51.5 mm

Width

33 mm

Height

57.5 mm

Dim

(L x W x H) 51.5 x 33 x 57.5 mm

Content

10 pc(s)

RoHS-compliant

Yes

Description

For use in inverters.

This text is machine translated.

Hints

Approvals: CULus, EAC, ENEC.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?