• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 67.23.9.008.4300 PCB relay 8 V DC 50 A 3 makers 1 pc(s)

Image similar
Product type
PCB relay
Coil nominal voltage
8 V DC
Control mode
monostable, 1 coil
Contact type
3 makers
Switching voltage (max.)
690 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power relays for pcb

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Logo with the letters 'ENEC' and the number '03' in black and white.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

PCB relay

Type

67.23.9.008.4300

Coil nominal voltage

8 V DC

Min. pick-up voltage

7.2 V DC

Max. pick-up voltage

8.8 V DC

Control mode

monostable, 1 coil

Resistance (coil)

37.6 Ω

Contact type

3 makers

Contact material

AgSnO2

Switching voltage (max.)

690 V AC

Switching current (max.)

50 A

Max. switching capacity

20000 VA

Connection

Solder pins

Width

33 mm

Height

57.5 mm

Depth

51.5 mm

Dim

(W x H x D) 33 x 57.5 x 51.5 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1217683 Finder 67.23.9.008.4300 PCB relay 8 V DC 50 A 3 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1217683 Finder 67.23.9.008.4300 PCB relay 8 V DC 50 A 3 makers 1 pc(s)

Information

Information 1217683 Finder 67.23.9.008.4300 PCB relay 8 V DC 50 A 3 makers 1 pc(s)

Description

For use in inverters.

This text is machine translated.

Hints

Approvals: CULus, EAC, ENEC.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)