• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 70.61.8.400.P000 70.61.8.400.P000 Network monitor No. of relay outputs: 1 No. of digital inputs: 0

Product type
Network monitor
No. of relay outputs
1
Operating voltage
170 V AC
500 V AC
Type
70.61.8.400.P000
Probe inputs
3-Phasen-Wechselspannung (AC) im Bereich von 208 bis 480 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

400V 3-phase monitoring, 1 W, with push-in terminals

  • 3-phase mains monitoring with push-in terminals for series installation
  • 400 V/AC, 50/60 Hz
  • For DIN rail
  • 1 changers for 6 A (AC1)
  • Contact material AgSnO2
  • Contact voltage 250 V/AC
  • Max. continuous voltage 400 V/AC
  • Automatic design: 17.5 mm wide
  • Phase sequence and phase failure monitoring even in case of inverse voltage Power supply range 170 - 500 V
  • LED status indicator
  • This text is machine translated.

Technical specifications

Type

70.61.8.400.P000

Product type

Network monitor

No. of relay outputs

1

Probe inputs

3-Phasen-Wechselspannung (AC) im Bereich von 208 bis 480 V

Outputs

Max. Continuous current 6 A (max. Inrush current 15 A)
Nominal voltage 250 V/AC

Operating voltage

170 V AC

500 V AC

Dim

(L x W x H) 56.5 x 17.5 x 89.8 mm

No. of digital inputs

0

Width

17.5 mm

Height

89.8 mm

Length

56.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702267 Finder 70.61.8.400.P000 70.61.8.400.P000 Network monitor No. of relay outputs: 1 No. of digital inputs: 0

User & Safety Instructions

User & Safety Instructions 3702267 Finder 70.61.8.400.P000 70.61.8.400.P000 Network monitor No. of relay outputs: 1 No. of digital inputs: 0

More interesting products

(*All information is plus legal VAT)