• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 7186.5010 7186.5010 Splitter/cross switcher

Product type
Splitter/cross switcher
Operating voltage
12 V DC
24 V DC
Type
7186.5010
Probe inputs
2
Outputs
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pulse switch, distributor and splitter for incremental encoder signals

  • 2 Pulse encoder inputs (TTL or HTL)
  • 2 pulse generator outputs (or TTL HTL)

Technical specifications

  • Hilsspannungsausgang for sensor supply 5 V
  • Cut-off frequency: 1 MHz (RS422, TTL), 250 kHz (HTL)
  • Encoder Inputs: symmetric A, B, Z (2 each) or symmetric A, /A, B, /B, Z,/Z (2 each), 2 - 30 V
  • Encoder outputs: Push-pull A, /A, B, /B, Z,/Z (2 each) Level 5 V (50 mA) - 30 V (30 mA) short-circuit proof
  • Signal duration: approx. 600 nsek.
Type

7186.5010

Product type

Splitter/cross switcher

Probe inputs

2

Outputs

2

Operating voltage

12 V DC

24 V DC

Dim

(L x W x H) 102 x 22.5 x 102 mm

Weight

100 g

Width

22.5 mm

Height

102 mm

Length

102 mm

Documents & Downloads

Datasheet

Datasheet 1380698 Motrona 7186.5010 7186.5010 Splitter/cross switcher

User & Safety Instructions

User & Safety Instructions 1380698 Motrona 7186.5010 7186.5010 Splitter/cross switcher

Description

Universal encoder interface, can be used as a level converter, signal splitter and signal toggle switch. Each of the two pulse inputs can be assigned to one or two pulse outputs. Ideally suited for the feeds from an encoder on two consumers. Contact-less and prellfreie switching of the signal paths via external control signals.

This text is machine translated.

Features

  • Slim, space-saving plastic housing for mounting rail installation; connections via pluggable screw terminals

More interesting products

(*All information is plus legal VAT)