• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TELE Haase NA003-M64 Version K 2700100K Monitoring relay No. of relay outputs: 3

Product type
Monitoring relay
No. of relay outputs
3
Type
NA003-M64 Version K
Probe inputs
Messpannung bis 3 x 400/230V AC
Dim
(L x W x H) 106.30 x 62 x 90.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Mains and system protection, multinational, 64 memory slots

  • Frequency and voltage monitoring
  • Functionally safe through internal redundant structure
  • Menu-driven
  • Easy-to-select built-in test function
  • Measuring voltage up to 3x 400/230VAC
  • Auxiliary voltage 24 VDC
  • 3 changeover contacts

Technical specifications

Type

NA003-M64 Version K

Product type

Monitoring relay

No. of relay outputs

3

Probe inputs

Messpannung bis 3 x 400/230V AC

Dim

(L x W x H) 106.30 x 62 x 90.50 mm

Width

62 mm

Height

90.50 mm

Length

106.30 mm

Phases

3

Output voltage (nominal)

24 V DC

Output voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3431346 TELE Haase NA003-M64 Version K 2700100K Monitoring relay No. of relay outputs: 3

User & Safety Instructions

User & Safety Instructions 3431346 TELE Haase NA003-M64 Version K 2700100K Monitoring relay No. of relay outputs: 3

Description

Safe operation of power generation systems in line with the standard, with worldwide network and system protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)