• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 72.01.8.024.0002 Level relay No. of relay outputs: 1

Image similar
Product type
Level relay
No. of relay outputs
1
Operating voltage
24 V AC
Type
72.01.8.024.0002
Probe inputs
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Adjustable response sensitivity: Yes
  • Electrical connection type: Screw connection
  • Fall-back delay time: 0.5 s - 7 s.
  • On delay time: 0.5 s - 7 s.
  • Physical measuring principle: Conductive
  • Number of contacts as changer: 1
Type

72.01.8.024.0002

Product type

Level relay

No. of relay outputs

1

Probe inputs

3

Operating voltage

24 V AC

Dim

(L x W x H) 58 x 35 x 84 mm

Width

35 mm

Height

84 mm

Length

58 mm

Contact material

AgNi

35

58 mm

84 mm

AC

FALSE

Screw connection

AC

19.2-26.4 V

19.2-26.4 V

19.2-26.4 V

19.2-26.4 V

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2474044 Finder 72.01.8.024.0002 Level relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 2474044 Finder 72.01.8.024.0002 Level relay No. of relay outputs: 1

Description

Level monitoring for DIN rail 1 changer for 16 A, contact material AgCdO automatic design: 35 mm wide, monitoring of up to 3 sensors, sensitivity 5 to 450 kOhm adjustable, delay time 0.5 or 7 seconds selectable, function fill or discharge monitoring selectable, LED status display supply voltage 24 V AC, relay protection type: IP 20

This text is machine translated.

More interesting products

(*All information is plus legal VAT)