• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 72.01.9.024.0000-5 - 10A Level Control Monitoring Relay N/A 250Vac

1/3
Image similar
Packaging type
Tray
Product type
Monitoring relay
Functions
Fluid level monitoring
Contact type
1 change-over
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Finder 72.01.9.024.0000-5 - 10A Level Control Monitoring Relay N/A 250Vac

  • Adjustable sensitivity
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

Monitoring relay

Type

72.01.9.024.0000

Functions

Fluid level monitoring

Operating voltage

24 V DC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

IP20

Width

35 mm

Height

58 mm

Dim

(L x W x H) 84 x 35 x 58 mm

Content

1 pc(s)

Length

84 mm

Type

Level monitoring relay

Switching capacity

(AC1) 16 A/250 V AC

Switching voltage

250 V AC

Switching current

10 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209673 Finder 72.01.9.024.0000-5 - 10A Level Control Monitoring Relay N/A 250Vac

Description

Level monitoring relay, for DIN rail, for conducting liquids. To control filling or emptying. Sensitivity can be adjusted, LED-status display. Double insulation (6 kV-1.2/50 µs) between voltage supply and contacts, voltage supply and probes, contacts and probes.

Features

  • Sensitivity range (5...150) kΩ adjustable
  • Delay time (0.5s or 7s) switch selectable
  • Emptying or filling functions switch selectable

Hints

Approvals: CE, GOST, cURus.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.