• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 78.H2.1.440.2404 SMPSU 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

2-phase DC switched-mode power supply for industrial applications / control cabinets, mounting rail 35 mm (EN 60715)

Product type

SMPSU

Min. input voltage

180 V AC

254 V DC

Inputs

1

Input voltage

180...550V/AC
254...780 V DC

Input voltage (max.)

550 V AC

780 V DC

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

60 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Dim

(L x W x H) 106.3 x 32 x 126.5 mm

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

85 °C

Manufacturer part #

78.H2.1.440.2404

Content

1 pc(s)

Width

32 mm

Height

126.5 mm

Length

106.3 mm

IP20

Max. temperature

85 °C

Min. temperature

-30 °C

Type

78.H2.1.440.2404

Efficiency

80 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3859543 Finder 78.H2.1.440.2404 SMPSU 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3859543 Finder 78.H2.1.440.2404 SMPSU 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)

Description

Two-phase DC industrial switched-mode power supply, input 200-480 V AC or 282-677 V DC, output 60 W at 24 V DC, output voltage adjustable from 24-28 V DC. Output contact: Positive logic, rated output current 2.5 A, maximum peak current 3.3 A-5 ms, internal thermal protection, short circuit protection: Hiccup mode, width 32 mm, for 35 mm rail (EN 60715)

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)