• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 78.X3.1.440.2414 SMPSU 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Type

3-phase DC switched-mode power supply with active PFC for industrial applications / control cabinets, mounting rail 35 mm (EN 60715)

Product type

SMPSU

Output voltage

24 V DC

28 V DC

Inputs

1 (3-phase connection, two-phase operation possible)

Input voltage

340/550 V/AC
480...780 V DC

Input voltage (max.)

550 V AC

780 V DC

Max. output current

10 A

Output current (max.) - rounded

10 A

240 W

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Dim

(L x W x H) 118.9 x 63 x 127.6 mm

Output voltage (max.)

28 V DC

Output voltage (min.)

24 V DC

Operating temperature (max.)

70 °C

Manufacturer part #

78.X3.1.440.2414

Content

1 pc(s)

Width

63 mm

Height

127.6 mm

Length

118.9 mm

IP20

Max. temperature

70 °C

Min. temperature

-30 °C

Type

78.X3.1.440.2414

Efficiency

92 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3859547 Finder 78.X3.1.440.2414 SMPSU 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3859547 Finder 78.X3.1.440.2414 SMPSU 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)

Description

Three-phase DC industrial switched-mode power supply, input 380-480 V AC or 500-780 V DC, output 240 W at 24 V DC, output voltage adjustable from 24-28 V DC. Output contact: Positive logic, rated output current 10 A (at 60˚ ), maximum peak current 13 A-5 ms, current boost 13 A-3 s, internal thermal protection, short circuit protection: Hiccup mode, two-phase operation possible, 2-stage power supply with active PFC, width 63 mm, for mounting rail 35 mm (EN 60715)

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)