Image similar
3-phase DC switched-mode power supply with active PFC for industrial applications / control cabinets, mounting rail 35 mm (EN 60715)
SMPSU
340 V AC
480 V DC
24 V/DC, adjustable in the range from 24...28 V DC
1 (3-phase connection, two-phase operation possible)
340/550 V/AC
480...780 V DC
550 V AC
780 V DC
20 A
20 A
480 W
24 V DC
1 x
(L x W x H) 134 x 85.5 x 128.8 mm
28 V DC
24 V DC
70 °C
78.Y3.1.440.2414
1 pc(s)
85.5 mm
128.8 mm
134 mm
IP20
70 °C
-30 °C
78.Y3.1.440.2414
92 %
yes
Datasheet 3859549 Finder 78.Y3.1.440.2414 SMPSU 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 3859549 Finder 78.Y3.1.440.2414 SMPSU 24 V DC 20 A 480 W No. of outputs:1 x Content 1 pc(s)