• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7P.03.8.260.1025 7P.03.8.260.1025 Surge arrester Surge protection for: Switchboards 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 555.00
-18 %
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal leakage surge current 30 kA
Product type

Surge arrester

Surge protection for

Switchboards

Nominal voltage

230 V AC

Type

SPD type 1+2

Operating temperature

-40 - +80 °C

IP20

Manufacturer part #

7P.03.8.260.1025

Dim

(W x H x D) 108 x 90 x 66 mm

Width

108 mm

Height

90 mm

Depth

66 mm

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

3

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2377844 Finder 7P.03.8.260.1025 7P.03.8.260.1025 Surge arrester Surge protection for: Switchboards 1 pc(s)

Datasheet 2377844 Finder 7P.03.8.260.1025 7P.03.8.260.1025 Surge arrester Surge protection for: Switchboards 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2377844 Finder 7P.03.8.260.1025 7P.03.8.260.1025 Surge arrester Surge protection for: Switchboards 1 pc(s)

Description

Surge arresters type 1 and 2, modules can be replaced. Varistor and spark gap in series between L1, L2, L3 - PEN. For 3-phase TN-C systems. Width 108 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)