• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7P.14.8.275.1012 7P.14.8.275.1012 Surge arrester Surge protection for: Switchboards 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 455.00
-15 %
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal surge current 30 kA/ 50 kA
Product type

Surge arrester

Surge protection for

Switchboards

Nominal voltage

230 V AC

Type

SPD type 1+2

Operating temperature

-40 - +80 °C

IP20

Manufacturer part #

7P.14.8.275.1012

Dim

(W x H x D) 71.8 x 87.6 x 65.9 mm

Width

71.8 mm

Height

87.6 mm

Depth

65.9 mm

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

4

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2377846 Finder 7P.14.8.275.1012 7P.14.8.275.1012 Surge arrester Surge protection for: Switchboards 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2377846 Finder 7P.14.8.275.1012 7P.14.8.275.1012 Surge arrester Surge protection for: Switchboards 1 pc(s)

Description

Surge arresters type 1 and 2, replaceable varistor modules, varistor between L1, L2, L3 - N and spark gap between N - PE, for 3-phase TN-S and TT-networks, width 71.8 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)