• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 7P.22.8.275.0020 7P2282750020 Surge arrester Surge protection for: Switchboards 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surge arrester

Surge protection for

Switchboards

Nominal voltage

275 V AC

Type

SPD type 2

IP20

Manufacturer part #

7P.22.8.275.0020

Factory colour

Grey

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3218932 Finder 7P.22.8.275.0020 7P2282750020 Surge arrester Surge protection for: Switchboards 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3218932 Finder 7P.22.8.275.0020 7P2282750020 Surge arrester Surge protection for: Switchboards 1 pc(s)

Description

Surge Arresters TYPE 2, modules replaceable, with varistor and spark section, for 1 phase TN-S and TT-power. Varistor defect display through "red" in the viewing window, width 35.8 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)