• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 85.04.0.048.0000 85.04.0.048.0000 TDR Multifunction 48 V DC/AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-overs

Packaging type
Piece
Product type
TDR
Type
Multifunction
Functions
On-delay
Single-shot leading-edge
Flasher, symmetric
Pulse, fixed delay
Operating voltage
48 V DC/AC
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

TDR

Type

85.04.0.048.0000

Type

Multifunction

Connection

Screw terminal

Functions

On-delay

Single-shot leading-edge

Flasher, symmetric

Pulse, fixed delay

Operating voltage

48 V DC/AC

Contact type

4 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

15 A

Time range (min.)

0.05 s

Time range (max.)

100 h

Min. temperature

-20 °C

Max. temperature

60 °C

IP40

Electrical lifespan

150 · 10³

Content

1 pc(s)

RoHS-compliant

Yes

7 A

20.6

59.5 mm

27.7 mm

15 A

FALSE

Plug-in connection

48-48 V

48-48 V

48-48 V

AC/DC

IP40

40.8-52.8 V

40.8-52.8 V

40.8-52.8 V

AC/DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586120 Finder 85.04.0.048.0000 85.04.0.048.0000 TDR Multifunction 48 V DC/AC 1 pc(s) Time range: 0.05 s - 100 h 4 change-overs

Description

Pluggable miniature MF timer relay 4 changeover contacts for 7 A / 250 V AC, for socket 94.04 contact material AgNi, functions: Response delay, switch wiper, pulse relay (flasher) symmetrical, starting pulse, Pulse generator (0.5 s) Time range: 0.05 s - 100 h, supply voltages 48 V DC/AC (50/60 Hz) Relay protection type: IP 20

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?

More interesting products

(*All information is plus legal VAT)