
Finder 88.92.0.240.0000 88.92.0.240.0000 TDR (front-mount) Multifunction 1 pc(s) Time range: 1.2 - 1080000 s 2 change-ov
Technical specifications
- Suitable for front mounting: Yes
- Packaging type
Piece
- Product type
TDR (front-mount)
- Type
88.92.0.240.0000
- Type
Multifunction
- Connection
Jack connector
- Functions
Impulse OFF through contact timer
- Min. operating voltage
12 V DC/AC
- Max. operating voltage
240 V DC/AC
- Operating voltage
12 - 240 V DC/AC
- Contact type
2 change-overs
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Time range (min.)
1.2 s
- Time range (max.)
1080000 s
- Width
57.6 mm
- Height
48.3 mm
- Depth
98.7 mm
- Dim
(W x H x D) 57.6 x 48.3 x 98.7 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
48
79.5 mm
48 mm
15 A
FALSE
Plug-in connection
12-240 V
12-240 V
24-48 V
AC/DC
IP40
10.8-264.5 V
10.8-264.5 V
10.8-264.5 V
AC/DC
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2474607 Finder 88.92.0.240.0000 88.92.0.240.0000 TDR (front-mount) Multifunction 1 pc(s) Time range: 1.2 - 1080000 s 2 change-ov
Description
This text is machine translated.






















