• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 90.13 Relay socket Compatible with series: Finder 60 series Finder 60.13 1 pc(s)

Image similar
Product type
Relay socket
Connection
Soldering
Mounting type
Flange
Compatible with (type)
Finder 60.13
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Accessory for Serie 60

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Product type

Relay socket

Content

1 pc(s)

Connection

Soldering

Mounting type

Flange

Operating voltage
Number of pins

11

Compatible with

Finder

Compatible with series

Finder 60 series

Compatible with (type)

Finder 60.13

Dim
RoHS-compliant

Yes

Type

90.13

Type

11-pin only for relay contacts type 60.13

Type

90.13

Pins

11-pin

Documents & Downloads

Datasheet

Datasheet 504378 Finder 90.13 Relay socket Compatible with series: Finder 60 series Finder 60.13 1 pc(s)

Description

Sockets for solder connection.

Hints

Approvals: CULus, EAC, IMQ, CSA.

Accessories

(*All information is plus legal VAT)