• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 90.26 Relay socket Finder 88.12 Tray 10 pc(s)

1/2
Packaging type
Tray
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Compatible with (type)
Finder 88.12
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for series 88: Socket series 90

  • Terminals with central screw
  • This text is machine translated.
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Packaging type

Tray

Product type

Relay socket

Content

10 pc(s)

Factory colour

Blue

Connection

Screw terminal

Mounting type

DIN rail

Number of pins

8

Compatible with

Finder

Compatible with (type)

Finder 88.12

Min. temperature

+70 °C

Max. temperature

-40 °C

RoHS-compliant

Yes

Type

90.26

Operating voltage

-

Description

Screw socket with integrated DIN rail clip fastening.

Hints

Approvals: CULus, EAC, IMQ, VDE, CSA.