• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 90.27 Relay socket Finder 88.02 Tray 1 pc(s)

1/2
Packaging type
Tray
Product type
Relay socket
Connection
Screw terminal
Mounting type
DIN rail
Compatible with (type)
Finder 88.02
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Accessories for series 88: Socket series 90

  • Terminals with central screw
  • This text is machine translated.
  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.

Technical specifications

Packaging type

Tray

Product type

Relay socket

Content

1 pc(s)

Factory colour

Blue

Connection

Screw terminal

Mounting type

DIN rail

Number of pins

11

Compatible with

Finder

Compatible with (type)

Finder 88.02

Min. temperature

+70 °C

Max. temperature

-40 °C

RoHS-compliant

Yes

Type

90.27

Operating voltage

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209730 Finder 90.27 Relay socket Finder 88.02 Tray 1 pc(s)

Description

Screw socket with integrated DIN rail clip fastening.

Hints

Approvals: CULus, EAC, IMQ, VDE, CSA.