• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 97.52 Relay socket Finder 46.52 (L x W x H) 97.52 x 15.8 x 32.5 mm 1 pc(s)

1/2
Product type
Relay socket
Connection
Pull spring
Mounting type
DIN rail
Compatible with (type)
Finder 46.52
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Relay socket

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

Relay socket

Content

1 pc(s)

Connection

Pull spring

Mounting type

DIN rail

Weight

401.00

Compatible with

Finder

Compatible with (type)

Finder 46.52

Width

15.8 mm

Height

32.5 mm

Length

97.52 mm

Dim

(L x W x H) 97.52 x 15.8 x 32.5 mm

RoHS-compliant

Yes

Type

97.52

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1842257 Finder 97.52 Relay socket Finder 46.52 (L x W x H) 97.52 x 15.8 x 32.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1842257 Finder 97.52 Relay socket Finder 46.52 (L x W x H) 97.52 x 15.8 x 32.5 mm 1 pc(s)

Description

Hints

Approvals: CULus, EAC, CSA.