• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Connection cable 07L.55.300 Grey, White 230 V AC (L x W x H) 3000 x 28.2 x 12.6 mm 1 pc(s)

Product type
Connection cable
Operating voltage
230 V AC
IP rating
IP20
Energy efficiency rating
n.rel.
Type
07L.55.300
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

AC connection cable for LED control cabinet light, gray, with 3-pin white socket

  • 3.0 m long connection cable for the input side of the lamp
  • Cross-section 3 x 1.5 mm2
  • Equipped with a 3-pin white socket

Technical specifications

  • Flexible
  • 3-wire
  • Ready for mounting with pre-assembled 3-pin input socket
Product type

Connection cable

Type

07L.55.300

Features

incl. PG socket

Operating voltage

230 V AC

Min. operating voltage

110 V AC

Max. operating voltage

240 V AC

Operating voltage

110 - 240 V AC

Factory colour

Grey

White

Lead length

3 m

Connection

Socket

Open cable ends

Material

Plastic

IP20

Protection class

I

Min. temperature

-30 °C

Max. temperature

55 °C

Length

3000 mm

Width

28.2 mm

Height

12.6 mm

Dim

(L x W x H) 3000 x 28.2 x 12.6 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3773832 Finder Connection cable 07L.55.300 Grey, White 230 V AC (L x W x H) 3000 x 28.2 x 12.6 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3773832 Finder Connection cable 07L.55.300 Grey, White 230 V AC (L x W x H) 3000 x 28.2 x 12.6 mm 1 pc(s)

Description

Optimized for Series 7L control cabinet lighting: The 3 meter long 07L.55,302 connection cable is used for the safe supply of the mains voltage on the input side of the Type 7L.55 LED light. Thanks to the intensely orange sheath color it is excellently suitable for systems, in which certain equipment remains live even after the main switch is switched off, in order to highlight these visually.

This text is machine translated.

Features

  • AC connection cable for control cabinet LED light with integrated Schuko socket, with 3-pin socket
  • Length 3 meters
  • Colour cable gray
  • White socket color
  • Optimum for use with the switch cabinet lamp 7L.55.8.230.4200 (Order No.: 3588302).

Scope of delivery

  • 1x connection cable 3 m (type 07L.55,300)

More interesting products

(*All information is plus legal VAT)