• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Enclosure light LED-Leuchte für den Schaltschrank mit Schuko-Steckdose Transparent, White 6 W 1000 lm 120 ° 230 V

Product type
Enclosure light
Operating voltage
230 V AC
Power
6 W
Colour temperature type
4000 K
Luminous flux (Φ)
1000 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED lamp with mains socket, motion detector and auto on/off switch, socket outlets

  • Luminous flux: 1000 Lumen
  • With motion detector and auto – on/off switch
  • For vertical and horizontal mounting

Technical specifications

  • Lifetime 60 000 h
  • Lighting duration after last detection (movement detector): 8 min.
  • Mounting type: Universal angle with slot, for vertical and horizontal mounting
Product type

Enclosure light

Type

LED-Leuchte für den Schaltschrank mit Schuko-Steckdose

Features

incl. motion detector

Transparent cover

incl. switch (ON/OFF/AUTO)

LED features

incl. On/Off switch

Operating voltage

230 V AC

Min. operating voltage

110 V AC

Max. operating voltage

240 V AC

Operating voltage

110 - 240 V AC

6 W

Factory colour

Transparent

White

Min. colour temperature

4000 K

Colour temperature type

4000 K

Colour temperature (max.)

4000 K

Luminous flux (Φ)

1000 lm

Radiation angle

120°

Connection

CEE 7/4 socket

Material

Plastic

IP20

Min. temperature

-30 °C

Max. temperature

55 °C

Length

360 mm

Width

64 mm

Height

43 mm

Dim

(L x W x H) 360 x 64 x 43 mm

RoHS-compliant

Yes

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588302 Finder Enclosure light LED-Leuchte für den Schaltschrank mit Schuko-Steckdose Transparent, White 6 W 1000 lm 120 ° 230 V

User & Safety Instructions

User & Safety Instructions 3588302 Finder Enclosure light LED-Leuchte für den Schaltschrank mit Schuko-Steckdose Transparent, White 6 W 1000 lm 120 ° 230 V

Information

Information 3588302 Finder Enclosure light LED-Leuchte für den Schaltschrank mit Schuko-Steckdose Transparent, White 6 W 1000 lm 120 ° 230 V

Description

Robust LED lamp with earthing contact socket for the control cabinet, including attachment by 2 universal angle with slot. Activation by motion detector or auto on/off switch.
The power of 6 watt produces a light current of 1000 lumen (angle of radiation 120°) in daylight white color temperature (color temperature 4000 K).
The electrical connection can be realized via plug sockets. Individual connection or multiple wiring (up to 7 lamps) possible. Further supply voltage range from 110 to 240 V AC.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 129.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)