• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Connection cable 07P.000.08 (L x W x H) 800 x 300 x 200 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Connection cable
Energy efficiency rating
n.rel.
Type
07P.000.08
Lead length
0.8 m
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Connection cable

Type

07P.000.08

Lead length

0.8 m

Connection

Plug

Length

800 mm

Width

300 mm

Height

200 mm

Dim

(L x W x H) 800 x 300 x 200 mm

RoHS-compliant

Yes

n.rel.

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2861750 Finder Connection cable 07P.000.08 (L x W x H) 800 x 300 x 200 mm Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)