• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder LED lamp 7L.46.0.230.0200 Transparent 9 W 1200 lm 120 ° 110 V, 240 V Piece 1 pc(s)

Packaging type
Piece
Product type
LED lamp
Operating voltage
110 V
240 V
Power
9 W
Colour temperature type
5000 K
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

LED lamp, without on/off button, plug sockets

  • Without ON/OFF button and without motion detector
  • Suitable for door contact switch
  • Light color: Daylight white
  • Electrical connection: Supply voltages 110 to 240 V AC/DC via plug sockets

Technical specifications

  • Lifetime: 60,000 hours
Packaging type

Piece

Product type

LED lamp

Type

7L.46.0.230.0200

Features

Magnet

Operating voltage

110 V

240 V

Min. operating voltage

110 V

Max. operating voltage

240 V

Operating voltage

110 - 240 V

9 W

Factory colour

Transparent

Colour temperature type

5000 K

Luminous flux (Φ)

1200 lm

Radiation angle

120°

Connection

Socket

Material

Plastic

IP20

Protection class

II

Min. temperature

-30 °C

Max. temperature

55 °C

RoHS-compliant

Yes

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702282 Finder LED lamp 7L.46.0.230.0200 Transparent 9 W 1200 lm 120 ° 110 V, 240 V Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702282 Finder LED lamp 7L.46.0.230.0200 Transparent 9 W 1200 lm 120 ° 110 V, 240 V Piece 1 pc(s)

Description

Electrical LED-switch cabinet-light with 1200 lumen. Version with which the light directly follows the condition of the voltage supply (ON/OFF), version with ON/OFF-switch and version with motion detector. Suitable for magnetic fixing or screw fixing, with push-in terminals or plug-in sockets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)