• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Enclosure light TC-LED025-CLM-PIR EEC: F (A - G) 8 W 800 lm (L x W x H) 482 x 34 x 32 mm 1 pc(s)

1/4
Product type
Enclosure light
Power
8 W
Colour temperature type
6500 K
Luminous flux (Φ)
800 lm
Energy efficiency rating
F (A - G)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric Cabinet Light Magnetic, On/Off switch

  • Voltage range: 56 - 265 V AC/DC
  • Switch: PIR movement sensor
  • Power comsumption: Max. 8 W
  • Light color: Daylight
  • Color Temperature: 6000 -7000 K
  • Connection: Fast fixing spring connector
  • Mounting: magnet
  • Length: 482 mm

Technical specifications

  • PIR movement sensor
  • Mount: Magnet
Product type

Enclosure light

Type

TC-LED025-CLM-PIR

Features

incl. motion detector

Min. operating voltage

56 V

Max. operating voltage

265 V

Operating voltage

56 - 265 V

8 W

Min. colour temperature

6000 K

Colour temperature type

6500 K

Colour temperature (max.)

7000 K

Luminous flux (Φ)

800 lm

Radiation angle

120°

Connection

Quick-connect

Material

Plastic

Protection class

IP20

Min. temperature

-30 °C

Max. temperature

60 °C

Length

482 mm

Width

34 mm

Height

32 mm

Dim

(L x W x H) 482 x 34 x 32 mm

F (A - G)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3524309 TRU COMPONENTS Enclosure light TC-LED025-CLM-PIR EEC: F (A - G) 8 W 800 lm (L x W x H) 482 x 34 x 32 mm 1 pc(s)

Description

The LED 025-C lamp series is suitable for all types of control panels and casings, especially where the place is limited. The lamps have a very long life span thanks to the use of LED technology. Three different mounting options ensure greater flexibility during installation. Both the power input and power output plugs snap into place in their jacks. The lamp can be quickly connected with the integrated power adapter and the plugs.

This text is machine translated.

Features

  • Power consumption: max. 8W
  • Leuchtkraft: 800lm at 120°
  • Lamp type LED, angle of radiation 120°
  • Light color: Daylight, color temperature: 6,000K to 7.000K
  • Life: 60,000h at +20°C (+68°F)
  • 2-pin plug with snap-lock fastener
  • Housing: Plastic, transparent
  • Weight 0.18kg
  • Operating/storage conditions: -30 to +60 °C, ≤ 90% RH (non-condensing)
  • Humidity during operation/storage: Max. 90% RH (non-condensing)
  • Protection class IP20 / II (double insulated)

Hints

This product is intended for use only in permanently installed, enclosed electrical cabinets or panels. This product must not be used for residential lighting.

More interesting products

(*All information is plus legal VAT)