• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder Plug-in module + resistor 99.02.8.230.07 Compatible with (type): Finder 96.04, Finder 96.02 Bulk 10 pc(s)

Image similar
Packaging type
Bulk
Product type
Plug-in module
Max. operating voltage
240 V DC
Compatible with (type)
Finder 96.04
Finder 96.02
Features
+ resistor
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.

Technical specifications

Packaging type

Bulk

Product type

Plug-in module

Features

+ resistor

Type

99.02.8.230.07

Content

10 pc(s)

Min. operating voltage

110 V DC

Max. operating voltage

240 V DC

Operating voltage

110 - 240 V DC

Compatible with

Finder

Compatible with (type)

Finder 96.04

Finder 96.02

Compatible with series

Finder 96 series

Documents & Downloads

Datasheet

Datasheet 2197010 Finder Plug-in module + resistor 99.02.8.230.07 Compatible with (type): Finder 96.04, Finder 96.02 Bulk 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2197010 Finder Plug-in module + resistor 99.02.8.230.07 Compatible with (type): Finder 96.04, Finder 96.02 Bulk 10 pc(s)

Description

Gray plug-in module with leakage resistance for residual current suppression.

This text is machine translated.

Hints

Approvals: cULus, GOST.