• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 2 A Switching voltage (max.): 24 V DC 10 pc(s)

Image similar
Packaging type
Tray
Product type
SSR
Control voltage (max.)
230 V AC
Switching voltage (max.)
24 V DC
Current load (max.)
2 A
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MasterINPUT coupling relay 39.70 (SSR)

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Packaging type

Tray

Product type

SSR

Connection

Pull spring

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Switching voltage (max.)

24 V DC

Current load (max.)

2 A

Contact type

1 maker

Content

10 pc(s)

Description

Sleek interface relay for DIN rail with semiconductor output. For correct connection of actuators to PLC outputs. Actuator connections on same coupling relay output with simple cable assignment.

This text is machine translated.

Hints

Approvals: cULus, EAC.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.